New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Digital Recorders - DVR
                                                                                                  Print Page

                                                                                                  D8VX1TB

                                                                                                  8 Channel Standalone HD-TVI DVR with 1TB HDD

                                                                                                  SPECO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SPECO D8VX1TB
                                                                                                  ManufacturerSPECO
                                                                                                  Manufacturer Part NoD8VX1TB
                                                                                                  Newark Part No.33AC2577
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Product Information

                                                                                                  SPECO
                                                                                                  ManufacturerSPECO
                                                                                                  Manufacturer Part NoD8VX1TB
                                                                                                  Newark Part No.33AC2577
                                                                                                  No. of Channels8Channels
                                                                                                  Hard Drive Capacity1TB
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Supports up to 4MP @ 10fps (8ch) over coax (HD-TVI)
                                                                                                  • Supports up to 3MP @ 13fps (8ch) over coax (HD-TVI)
                                                                                                  • Supports up to 2MP @ 15fps over coax (HD-TVI)
                                                                                                  • Backward compatible with all analog cameras
                                                                                                  • UTC function allows for zoom/focus and OSD control over coax
                                                                                                  • Signal distance up to 1600 feet1
                                                                                                  • Video Out: 1 HDMI®, 1 VGA, 1 CVBS
                                                                                                  • H.264 video compression
                                                                                                  • Networkable DVR with free Speco DDNS server
                                                                                                  • Digital Deterrent® supports up to 8 audio files for triggering during sensor or motion detection
                                                                                                  • 2-way audio communication
                                                                                                  • Built-in S.M.A.R.T. Technology (Self-Monitoring, Analysis and Reporting Technology for HDD)
                                                                                                  • 4 channel audio recording
                                                                                                  • Password to secure installation authorization
                                                                                                  • Smart (Museum) Search - Quickly search for a specific video event without the need for motion setup.
                                                                                                  • Easy firmware upgrade by USB port
                                                                                                  • Instant and convenient backup via USB flash drive
                                                                                                  • Supports multiple PC based browsers such as Internet Explorer and Firefox
                                                                                                  • Simultaneous playback/record while continuing to network transfer or backup
                                                                                                  • User Access: up to 12 concurrent users for live viewing, 1 user for playback
                                                                                                  • Remote monitoring / recording / playback / configuration / software upgrade and PTZ control via internet
                                                                                                  • Network accessible via SpecoTech Multi-Client Software, SecureGuard®, Web-Viewer and Speco Player Mobile app
                                                                                                  • PC and MAC® compatible
                                                                                                  • IR remote control and mouse included
                                                                                                  • Digital watermarking

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  8Channels

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Hard Drive Capacity

                                                                                                  1TB

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate