New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Access Control
                                                                                                  4. RF Control Systems & I/R Remote Control
                                                                                                  5. FM
                                                                                                  Print Page

                                                                                                  HORNET-S2M

                                                                                                  REMOTE CONTROL SYSTEM, 433.92MHZ, 100M, 2 CH

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS HORNET-S2M
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoHORNET-S2M
                                                                                                  Newark Part No.34R3577
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoHORNET-S2M
                                                                                                  Newark Part No.34R3577
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Remote Control TypeReceiver & Transmitter
                                                                                                  No. of Channels2 Channel
                                                                                                  Frequency433.92MHz
                                                                                                  Range150m
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The HORNET-S2M is two channel mains remote control system. Supplied complete ready to go the HORNET is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. With a range of up to 100m the HORNET is ideal for a wide variety of switching applications. Additional transmitters may be added using the ‘learn’ process, any button on the transmitter can be used to control one or many outputs of the receiver. This HORNET system provides up to 4 isolated switches each capable of switching up to 6A at 230V.

                                                                                                  • HORNET-S2M system operates at 230Vac
                                                                                                  • Frequency: 433.92MHz
                                                                                                  • Up to 100metres range
                                                                                                  • Reliable FM technology
                                                                                                  • Up to four 1000W relay switches
                                                                                                  • Waterproof receiver (IP68)
                                                                                                  • Momentary or latching relays
                                                                                                  • Any switch map to any relay output

                                                                                                  Applications

                                                                                                  Lighting, Wireless, Communications & Networking, Industrial

                                                                                                  Contents

                                                                                                  Two channel receiver and transmitter.

                                                                                                  Technical Specifications

                                                                                                  Remote Control Type

                                                                                                  Receiver & Transmitter

                                                                                                  Frequency

                                                                                                  433.92MHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Range

                                                                                                  150m

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate