New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Security
                                                                                                  3. Video Surveillance
                                                                                                  4. Monitors
                                                                                                  Print Page

                                                                                                  72-13160

                                                                                                  Security Camera Test Monitor, 4k, H.264, H.265, 8MP TVI/CVI/AHD, HD-SDI/EX-SDI, HDMI Input/Output

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-13160
                                                                                                  TENMA 72-13160
                                                                                                  TENMA 72-13160
                                                                                                  TENMA 72-13160
                                                                                                  TENMA 72-13160
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-13160
                                                                                                  Newark Part No.46AC2447
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  26 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$638.010
                                                                                                  3+$610.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $638.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-13160
                                                                                                  Newark Part No.46AC2447
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Screen Size7"
                                                                                                  Product Range-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  This 7-inch touchscreen IP camera monitor is specifically engineered for the maintenance and installation of a variety of cameras, including IP cameras, analog cameras, TVI, CVI, AHD, SDI/EX-SDI cameras, and the testing of mainstream 4K H.264/4K H.265 cameras. With its 1920x1200 resolution, it offers high-resolution display capabilities for both network HD cameras and analog cameras. The device supports numerous ONVIF PTZ and analog PTZ controls, providing versatility in camera management. Its intuitive interface combines touch screen functionality with key buttons, ensuring user-friendliness. Moreover, this tester serves as an excellent tool for Ethernet network testing. It can assess PoE power voltage, perform PING tests, and facilitate IP address searches. Additionally, its blue cable tracer probe aids in pinpointing individual cables within a bundle, while the tester's functionality extends to testing LAN cables for proper connection termination.

                                                                                                  • 24 month limited warranty *view Terms & Conditions for details
                                                                                                  • 1920 x 1200 Retina Display
                                                                                                  • Drop Down Menues
                                                                                                  • Built in WiFi, 150M Speeds, create WiFi Hot Spot
                                                                                                  • One key to detect all netwok cameras and auto display
                                                                                                  • H.264 and H.265 and 4K ONVIF
                                                                                                  • Dual Window Displays IP and CVBS
                                                                                                  • IP address scan, link monitor, ping test, DHCP, network bandwidth test
                                                                                                  • Hikvison and Dahua test tool
                                                                                                  • NTSC/PAL Auto detect video format
                                                                                                  • Support RS485
                                                                                                  • Color Bar generator
                                                                                                  • 1 Channel HDMI output
                                                                                                  • 1 channel HDMI input
                                                                                                  • Meaures POE switch voltage and displays pin configuration.
                                                                                                  • 48V PoE power output, Max 24W
                                                                                                  • 12V 2A power output
                                                                                                  • Cable tracer
                                                                                                  • Analog video level meter, performs NTSC and PAL video amplitude signal measurements for peak-to-peak, SYNC level and Color Burst Chroma levl
                                                                                                  • 8MP TVI test, CVI test, 5Mp AHD test

                                                                                                  Applications

                                                                                                  Test & Instrumentation, Automated Test Equipment, Displays, Multimedia

                                                                                                  Contents

                                                                                                  x1 Tester; x1 DC12V 2A Power Adapter; x1 Network Cable Tracer/Probe; x1 Polymer Lithium Ion Battery (7.4V DC 5000mAh); x1 BNC and RS485 Cables; x1 SC, ST Connector (Only for optical power meter); x1 Multi-Meter Test Leads - one Pair of Red/Black (only for the Multi-meter models); x1 Output Power Cable; x1 Audio Cable; x1 TDR Alligator Clamp (only for TDR models); x1 Safety Cord; x1 Tool Bag; x1 Manual; x1 SD Card 8GB

                                                                                                  Technical Specifications

                                                                                                  Screen Size

                                                                                                  7"

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate