Fast & Ultrafast Recovery Rectifier Diodes:
6 Products FoundView
Buyer
Engineer
Manufacturer
Repetitive Peak Reverse Voltage
Average Forward Current
Forward Current If(AV)
Diode Configuration
Forward Voltage Max
Forward Voltage VF Max
Reverse Recovery Time trr Max
Reverse Recovery Time
Forward Surge Current Ifsm Max
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60AC3568 RoHS | 1+ $2.690 10+ $2.550 25+ $2.320 50+ $2.110 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 110V | 110V | 3.5A | 3.5A | Single | 1.1V | 1.1V | 30ns | 30ns | 90A | 90A | 175°C | SOD-64 | 2 Pin | AEC-Q101 | BYV28 | AEC-Q101 | |||||
1+ $1.770 10+ $1.360 25+ $1.300 50+ $1.250 100+ $1.200 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 600V | 600V | 3.5A | 3.5A | Single | 1.35V | 1.35V | 210ns | 210ns | 90A | 90A | 175°C | SOD-64 | 2 Pin | AEC-Q101 | BYV28 | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.780 10+ $0.780 25+ $0.780 50+ $0.780 100+ $0.780 More Pricing... | Min: 1 / Mult: 1 | 150V | 150V | 3.5A | 3.5A | Single | 1.1V | 1.1V | 30ns | 30ns | 90A | 90A | 175°C | SOD-64 | 2 Pin | AEC-Q101 | BYV28 | AEC-Q101 | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.907 | Min: 1 / Mult: 1 | 600V | - | 8A | - | Single | 2.9V | - | - | 45ns | - | 80A | 150°C | TO-252 | 3 Pin | - | - | AEC-Q101 | ||||
03AJ2409 RoHS | 1+ $0.865 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 400V | 400V | 6A | 6A | Single | 1.2V | 1.2V | 45ns | 45ns | 80A | 80A | 175°C | TO-277 | 3 Pin | AEC-Q101 | NRVFES6 | AEC-Q101 | |||||
03AJ2410 RoHS | 1+ $1.620 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 600V | 600V | 6A | 6A | Single | 2.2V | 2.2V | 45ns | 45ns | 80A | 80A | 175°C | TO-277 | 3 Pin | AEC-Q101 | NRVFES6 | AEC-Q101 |