NRVFES6 Fast & Ultrafast Recovery Rectifier Diodes:
2 Products FoundView
Buyer
Engineer
Manufacturer
Repetitive Peak Reverse Voltage
Average Forward Current
Forward Current If(AV)
Diode Configuration
Forward Voltage Max
Forward Voltage VF Max
Reverse Recovery Time trr Max
Reverse Recovery Time
Forward Surge Current Ifsm Max
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2409 RoHS | 1+ $0.865 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 400V | 400V | 6A | 6A | Single | 1.2V | 1.2V | 45ns | 45ns | 80A | 80A | 175°C | TO-277 | 3 Pin | AEC-Q101 | NRVFES6 | AEC-Q101 | |||||
03AJ2410 RoHS | 1+ $1.620 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 600V | 600V | 6A | 6A | Single | 2.2V | 2.2V | 45ns | 45ns | 80A | 80A | 175°C | TO-277 | 3 Pin | AEC-Q101 | NRVFES6 | AEC-Q101 |