Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENESIC
Manufacturer Part NoGA01PNS150-201
Newark Part No.94AC2951
Product RangeMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $653.100 |
Price for:Each
Minimum: 10
Multiple: 10
$6,531.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA01PNS150-201
Newark Part No.94AC2951
Product RangeMPS Series
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If-
Reverse Voltage-
Diode Case StyleDO-201
No. of Pins2 Pin
Diode Capacitance22pF
Forward Current1A
Operating Temperature Max175°C
Forward Voltage6.4V
Power Dissipation-
Diode MountingThrough Hole
Product RangeMPS Series
SVHCLead
Technical Specifications
Diode Configuration
Single
Reverse Voltage
-
No. of Pins
2 Pin
Forward Current
1A
Forward Voltage
6.4V
Diode Mounting
Through Hole
SVHC
Lead
Resistance @ If
-
Diode Case Style
DO-201
Diode Capacitance
22pF
Operating Temperature Max
175°C
Power Dissipation
-
Product Range
MPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate