New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Schottky Diodes
                                                                                                  5. RF Schottky Diodes
                                                                                                  Print Page

                                                                                                  SMS7630-079LF

                                                                                                  RF Schottky Diode, Single, 1 V, 50 mA, 240 mV, 0.3 pF, SC-79 RoHS Compliant: Yes

                                                                                                  SKYWORKS SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SKYWORKS SOLUTIONS SMS7630-079LF
                                                                                                  ManufacturerSKYWORKS SOLUTIONS
                                                                                                  Manufacturer Part NoSMS7630-079LF
                                                                                                  Newark Part No.
                                                                                                  Re-Reel76R0522
                                                                                                  Cut Tape76R0522
                                                                                                  Product RangeSMS76
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  SKYWORKS SOLUTIONS
                                                                                                  ManufacturerSKYWORKS SOLUTIONS
                                                                                                  Manufacturer Part NoSMS7630-079LF
                                                                                                  Newark Part No.
                                                                                                  Re-Reel76R0522
                                                                                                  Cut Tape76R0522
                                                                                                  Product RangeSMS76
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Diode ConfigurationSingle
                                                                                                  Reverse Voltage1V
                                                                                                  Forward Current50mA
                                                                                                  Forward Voltage240mV
                                                                                                  Diode Capacitance0.3pF
                                                                                                  Diode Case StyleSC-79
                                                                                                  No. of Pins2 Pin
                                                                                                  Diode MountingSurface Mount
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeSMS76
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Diode Configuration

                                                                                                  Single

                                                                                                  Forward Current

                                                                                                  50mA

                                                                                                  Diode Capacitance

                                                                                                  0.3pF

                                                                                                  No. of Pins

                                                                                                  2 Pin

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Reverse Voltage

                                                                                                  1V

                                                                                                  Forward Voltage

                                                                                                  240mV

                                                                                                  Diode Case Style

                                                                                                  SC-79

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  Product Range

                                                                                                  SMS76

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.