Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7630-079LF
Newark Part No.
Re-Reel76R0522
Cut Tape76R0522
Product RangeSMS76
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSMS7630-079LF
Newark Part No.
Re-Reel76R0522
Cut Tape76R0522
Product RangeSMS76
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage1V
Forward Current50mA
Forward Voltage240mV
Diode Capacitance0.3pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeSMS76
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diode Configuration
Single
Forward Current
50mA
Diode Capacitance
0.3pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (19-Jan-2021)
Reverse Voltage
1V
Forward Voltage
240mV
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
SMS76
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate