Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoS1A-13-F
Newark Part No.23T8614
Product RangeS1A
Technical Datasheet
Packaging Options
1,152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 10+ | $0.149 |
| 25+ | $0.141 |
| 50+ | $0.131 |
| 100+ | $0.123 |
| 250+ | $0.105 |
| 500+ | $0.085 |
| 1000+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1A-13-F
Newark Part No.23T8614
Product RangeS1A
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1A
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S1A-13-F is a 2-pin 1A surface-mount glass Passivated Rectifier with molded plastic case and lead-free plated (matte tin finish) terminals. The glass passivated die construction is suitable for use with the high reliability and ideally suited for automated assembly.
- Cathode band or cathode notch polarity
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for S1A-13-F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability