New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Electron Tubes
                                                                                                  Print Page

                                                                                                  RT811

                                                                                                  6L6WGC-STR Power Tube TAD Premium Selected GE-Style Black-Plate

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TUBE AMP DOCTOR RT811
                                                                                                  ManufacturerTUBE AMP DOCTOR
                                                                                                  Manufacturer Part NoRT811
                                                                                                  Newark Part No.33AC0082
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerTUBE AMP DOCTOR
                                                                                                  Manufacturer Part NoRT811
                                                                                                  Newark Part No.33AC0082
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length-
                                                                                                  Diameter38mm
                                                                                                  Height95mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The perfect choice for vintage tweed and blackface amps such as the 1960 Bassman, Twin, Showman or Super Reverb. The complex midrange and sweet heights are a class of its own. The TAD 6L6WGC-STR is our recommendation for classic tone with warm cleans and rich, sweet mids when pushed. Great for fat jazz or blues tones. The TAD 6L6WGC-STR is a remake of the small bottle GE6L6GC and has the same warm lower midrange and silky top end as the classic GE versions of the 1950s and 60s. Like the historic RCA 5881, this tube features exclusive black plate anodes and a side getter. The TAD 6L6GC-STR and the TAD 6L6WGC-STR have our exclusive black-plate designs, gold grid wire, double getter construction, no-noise filaments and 1.2mm thick heavy duty glass. This tube is only 80mm high (without pins) and can replace 5881 or 6L6WGB tubes.

                                                                                                  • Tests Ran On Each Tube:Low Noise Test
                                                                                                  • Microphonic Test
                                                                                                  • Gain Test
                                                                                                  • Sonic Tests
                                                                                                  • Shock Tests
                                                                                                  • Listening Tests
                                                                                                  • Balanced Output Test

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  -

                                                                                                  Height

                                                                                                  95mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Diameter

                                                                                                  38mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate