Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoQJD1210011
Newark Part No.90W9554
Technical Datasheet
Channel TypeDual N Channel
Transistor PolarityDual N Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.015ohm
On Resistance Rds(on)0.015ohm
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.5V
Power Dissipation900W
Power Dissipation Pd900W
Operating Temperature Max175°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.015ohm
Rds(on) Test Voltage
20V
Power Dissipation
900W
Operating Temperature Max
175°C
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.015ohm
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
900W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate