STW Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59M2219 | STMICROELECTRONICS | Each | 1+ $17.700 10+ $15.250 25+ $12.850 60+ $12.350 120+ $10.750 | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 30A | 0.12ohm | 0.12ohm | TO-247 | Through Hole | 10V | 313W | 4V | 313W | 3Pins | 150°C | STW | |||
Each | 1+ $7.150 10+ $5.590 100+ $4.040 500+ $3.740 1200+ $3.590 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 17A | 0.23ohm | 0.23ohm | TO-247 | Through Hole | 10V | 190W | 3.75V | 190W | 3Pins | 150°C | STW | |||||
59M2217 | STMICROELECTRONICS | Each | 1+ $6.980 10+ $6.910 25+ $5.860 50+ $5.760 100+ $5.650 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 1kV | 8.3A | 1.38ohm | 1.38ohm | TO-247 | Through Hole | 10V | 230W | 3.75V | 230W | 3Pins | 150°C | STW | |||
59M2218 | STMICROELECTRONICS | Each | 1+ $14.290 10+ $13.100 25+ $11.900 50+ $10.710 | Min: 1 / Mult: 1 | N Channel | N Channel | 1kV | 13A | 0.7ohm | 0.7ohm | TO-247 | Through Hole | 10V | 350W | 3.75V | 350W | 3Pins | 150°C | STW |