1,038 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $4.340 10+ $3.690 100+ $2.840 500+ $2.490 | N Channel | - | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $8.870 10+ $5.650 25+ $5.520 50+ $5.410 100+ $5.290 | N Channel | N Channel | 80V | 18A | 0.028ohm | 0.028ohm | TO-220 | Through Hole | 10V | 125W | 3V | 125W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $2.900 10+ $1.950 100+ $1.780 500+ $1.460 1000+ $1.350 | N Channel | - | 800V | 2.5A | 4.5ohm | 4.5ohm | TO-220 | Through Hole | 10V | 70W | 3.75V | 70W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $4.740 10+ $3.590 100+ $2.440 500+ $2.090 1000+ $1.960 More Pricing... | N Channel | N Channel | 70V | 10A | 0.1ohm | 0.1ohm | TO-220 | Through Hole | 10V | 50W | 3V | 50W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $2.780 10+ $2.170 100+ $1.440 500+ $1.210 1000+ $1.020 More Pricing... | N Channel | - | 100V | 35A | 0.045ohm | 0.045ohm | TO-220 | Through Hole | 10V | 115W | 3V | 115W | 3Pins | 175°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.010 10+ $2.740 25+ $2.510 50+ $2.260 100+ $2.020 More Pricing... | N Channel | N Channel | 60V | 60A | 0.016ohm | 0.014ohm | TO-263 (D2PAK) | Surface Mount | 5V | 110W | 1V | 110W | 3Pins | 175°C | AEC-Q101 | - | - | |||||
Each | 1+ $14.250 10+ $9.370 25+ $9.070 60+ $8.750 120+ $8.440 | N Channel | N Channel | 900V | 9.5A | 0.4ohm | 0.55ohm | TO-247 | Through Hole | 10V | 350W | 3.75V | 350W | 3Pins | 150°C | - | SuperMESH Series | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $3.230 25+ $2.940 50+ $2.650 100+ $2.350 More Pricing... | N Channel | - | 400V | 4.5A | 0.49ohm | 0.49ohm | TO-263 (D2PAK) | Surface Mount | 10V | 110W | 3.75V | 110W | 3Pins | 150°C | - | - | - | |||||
59M2219 | STMICROELECTRONICS | Each | 1+ $17.170 10+ $11.920 25+ $11.680 60+ $11.430 120+ $10.220 | N Channel | N Channel | 500V | 30A | 0.12ohm | 0.12ohm | TO-247 | Through Hole | 10V | 313W | 4V | 313W | 3Pins | 150°C | - | STW | - | ||||
Each | 1+ $9.000 10+ $5.470 25+ $5.340 50+ $5.230 100+ $5.110 More Pricing... | N Channel | N Channel | 1.5kV | 2.5A | 6ohm | 9ohm | TO-220 | Through Hole | 10V | 140W | 4V | 140W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $11.760 10+ $7.580 25+ $7.270 60+ $6.970 120+ $6.660 | N Channel | - | 250V | 26A | 0.033ohm | 33mohm | TO-247 | Through Hole | 10V | 300W | 3.75V | 300W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $4.870 10+ $4.470 25+ $4.240 50+ $4.020 100+ $3.800 More Pricing... | N Channel | N Channel | 550V | 13A | 0.18ohm | 0.18ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $3.240 25+ $2.950 50+ $2.650 100+ $2.350 More Pricing... | N Channel | N Channel | 1kV | 2.5A | 5.4ohm | 6ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.310 25+ $1.140 50+ $1.000 100+ $0.850 More Pricing... | N Channel | - | 600V | 500mA | 8ohm | 8.5ohm | TO-252 (DPAK) | Surface Mount | 10V | 30W | 3V | 30W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $4.700 10+ $2.580 100+ $2.520 500+ $2.190 1000+ $1.950 | N Channel | N Channel | 100V | 40A | 0.012ohm | 0.012ohm | TO-220FP | Through Hole | 10V | 45W | 3V | 45W | 3Pins | 175°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $9.470 10+ $7.160 25+ $6.830 60+ $6.500 120+ $5.650 | N Channel | N Channel | 600V | 20A | 0.135ohm | 0.165ohm | TO-247 | Through Hole | 10V | 140W | 4V | 140W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $9.550 10+ $8.070 25+ $6.870 60+ $5.660 120+ $5.200 More Pricing... | N Channel | N Channel | 900V | 11A | 0.72ohm | 0.88ohm | TO-247 | Through Hole | 10V | 230W | 3.75V | 230W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $4.080 10+ $2.020 100+ $1.940 500+ $1.620 1000+ $1.480 | N Channel | N Channel | 55V | 80A | 0.008ohm | 8000µohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $3.310 10+ $2.200 100+ $2.010 500+ $1.840 | N Channel | N Channel | 900V | 3A | 4.1ohm | 4.1ohm | TO-220 | Through Hole | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $13.850 10+ $12.060 25+ $10.260 50+ $8.470 100+ $7.950 More Pricing... | N Channel | N Channel | 650V | 35A | 0.067ohm | 0.078ohm | TO-220 | Through Hole | 10V | 210W | 4V | 210W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $1.230 25+ $1.010 50+ $0.832 100+ $0.690 More Pricing... | N Channel | N Channel | 60V | 4A | 0.07ohm | 0.1ohm | SOT-223 | Surface Mount | 10V | 3.3W | 2.8V | 3.3W | 4Pins | 150°C | - | - | - | ||||||
Each | 1+ $7.400 10+ $4.450 120+ $3.800 510+ $3.740 1020+ $3.690 More Pricing... | N Channel | N Channel | 500V | 17A | 0.23ohm | 0.23ohm | TO-247 | Through Hole | 10V | 190W | 3.75V | 190W | 3Pins | 150°C | - | STW | - | ||||||
59M2217 | STMICROELECTRONICS | Each | 1+ $8.910 10+ $7.650 25+ $6.650 60+ $6.130 120+ $5.310 More Pricing... | N Channel | N Channel | 1kV | 8.3A | 1.38ohm | 1.38ohm | TO-247 | Through Hole | 10V | 230W | 3.75V | 230W | 3Pins | 150°C | - | STW | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 10+ $0.990 25+ $0.918 50+ $0.847 100+ $0.775 More Pricing... | P Channel | P Channel | 60V | 3A | 0.13ohm | 0.13ohm | SOT-223 | Surface Mount | 10V | 2.6W | 4V | 2.6W | 4Pins | 175°C | - | DeepGATE STripFET VI | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.100 10+ $15.210 25+ $14.650 50+ $14.110 100+ $13.560 More Pricing... | N Channel | N Channel | 1.2kV | 12A | 0.62ohm | 0.62ohm | H2PAK-2 | Surface Mount | 10V | 250W | 4V | 250W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||