850mA Single MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.116 10+ $0.116 25+ $0.116 50+ $0.116 100+ $0.116 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 30V | 850mA | 0.25ohm | 0.3ohm | SOT-23 | Surface Mount | 10V | 400mW | 1V | 400mW | 3Pins | 150°C | - | |||||
14AM4779 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.444 10+ $0.309 25+ $0.274 50+ $0.237 100+ $0.201 More Pricing... | Min: 5 / Mult: 5 | N Channel | - | 30V | 850mA | 0.32ohm | - | SOT-23 | Surface Mount | 10V | - | 2.6V | 320W | 3Pins | 175°C | AEC-Q101 | ||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.189 6000+ $0.180 12000+ $0.173 18000+ $0.167 30000+ $0.167 | Min: 3000 / Mult: 3000 | N Channel | N Channel | 30V | 850mA | 400mohm | 0.4ohm | TO-236AB | Surface Mount | 4.5V | 750mW | 400mV | 750mW | 3Pins | 150°C | - | |||||