Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.460 10+ $4.460 25+ $4.460 50+ $4.460 100+ $4.460 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 250V | 60A | - | 0.0285ohm | TO-3PN | Through Hole | 10V | - | 3.5V | 410W | 3Pins | 150°C | |||||
16AC0253 | Each (Supplied on Full Reel) Full Reel | 1+ $0.435 5000+ $0.426 10000+ $0.394 20000+ $0.367 30000+ $0.342 More Pricing... | Min: 3000 / Mult: 3000 | P Channel | P Channel | 12V | 7.1A | 0.0285ohm | 0.0285ohm | SOT-23 | Surface Mount | 4.5V | 2.5W | 1V | 2.5W | 3Pins | 150°C |