620V Single MOSFETs:
4 Products FoundFind a huge range of 620V Single MOSFETs at Newark Electronics Canada. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.390 10+ $1.390 100+ $1.390 500+ $1.390 1000+ $1.370 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 620V | 5.5A | 0.95ohm | 1.2ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 3.75V | 90W | 3Pins | 150°C | |||||
Each | 1+ $2.020 | Min: 1 / Mult: 1 | N Channel | N Channel | 620V | 4.2A | 1.28ohm | 1.28ohm | TO-220FP | Through Hole | 10V | 25W | 3.75V | 25W | 3Pins | 150°C | |||||
STMICROELECTRONICS | Each | 1+ $2.510 10+ $2.080 100+ $1.440 500+ $1.250 1000+ $1.090 | Min: 1 / Mult: 1 | - | N Channel | 620V | 3.8A | - | 1.7ohm | TO-252 (DPAK) | Surface Mount | 10V | - | 3.75V | 70W | 3Pins | 150°C | ||||
STMICROELECTRONICS | Each | 1+ $2.490 10+ $1.940 150+ $1.380 525+ $1.270 1050+ $1.110 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 620V | 3.8A | 1.7ohm | 1.7ohm | TO-251 | Through Hole | 10V | 70W | 3.75V | 70W | 3Pins | 150°C |