Single MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $2.630 10+ $2.090 25+ $1.940 50+ $1.780 100+ $1.630 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 52A | 0.0155ohm | 0.018ohm | PowerPAK SO | Surface Mount | 10V | 83W | 2V | 83W | 8Pins | 175°C | AEC-Q101 | TrenchFET | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.900 10+ $5.290 25+ $4.900 50+ $4.490 100+ $4.100 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 100V | 93A | 0.0155ohm | 0.019ohm | TO-263 (D2PAK) | Surface Mount | 10V | 375W | 2V | 375W | 3Pins | 175°C | AEC-Q101 | TrenchFET | AEC-Q101 | |||||
1+ $1.000 10+ $0.720 25+ $0.652 50+ $0.586 100+ $0.517 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 30V | 12A | 0.0155ohm | 0.02ohm | PowerPAK SC-70 | Surface Mount | 10V | 19W | 1.5V | 19W | 6Pins | 150°C | - | TrenchFET | - | ||||||
1+ $2.010 10+ $1.490 25+ $1.410 50+ $1.320 100+ $1.230 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 80V | 30A | 0.0155ohm | 0.019ohm | PowerPAK SO | Surface Mount | 10V | 48W | 2V | 48W | 8Pins | 175°C | AEC-Q101 | TrenchFET | AEC-Q101 | ||||||
Each | 1+ $2.010 10+ $1.800 100+ $1.410 500+ $1.160 1000+ $0.912 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 43A | 0.0155ohm | 0.0155ohm | TO-220 | Through Hole | 10V | 71W | 2.7V | 71W | 3Pins | 175°C | - | OptiMOS | - | |||||
28AC2144 | Each (Supplied on Full Reel) Full Reel | 1+ $0.652 | Min: 2500 / Mult: 2500 | N Channel | N Channel | 30V | 6.5A | 0.0155ohm | 0.0155ohm | SOIC | Surface Mount | 10V | 1.3W | 1.8V | 1.3W | 8Pins | 150°C | - | TrenchFET Series | - |