Single MOSFETs:
24 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.810 10+ $1.810 25+ $1.810 50+ $1.810 100+ $1.810 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 28A | 0.077ohm | 0.077ohm | TO-220AB | Through Hole | 10V | 150W | 4V | 150W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $4.740 10+ $3.230 25+ $3.080 50+ $2.940 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 31A | 0.077ohm | 0.077ohm | TO-247 | Through Hole | 10V | 180W | 4V | 180W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $4.310 10+ $3.370 100+ $2.590 | Min: 1 / Mult: 1 | N Channel | N Channel | 250V | 33A | 0.077ohm | 0.094ohm | TO-263AB | Surface Mount | 10V | 235W | 3V | 235W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $16.090 10+ $14.900 25+ $13.740 50+ $12.560 100+ $11.780 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 30A | 0.077ohm | 0.077ohm | TO-247 | Through Hole | 10V | 208W | 4V | 208W | 4Pins | 150°C | - | SUPERFET III | - | |||||
Each | 1+ $2.650 10+ $2.010 25+ $1.890 50+ $1.780 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 28A | 0.077ohm | 0.077ohm | TO-220AB | Through Hole | 10V | 150W | 4V | 150W | 3Pins | 175°C | - | IRF540 Series | - | |||||
Each | 1+ $20.550 10+ $18.130 25+ $18.120 50+ $17.670 100+ $17.210 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 850V | 54.9A | 0.077ohm | 0.077ohm | TO-247 | Through Hole | 10V | 500W | 3V | 500W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $5.900 10+ $5.360 25+ $3.050 50+ $2.910 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 31A | 0.077ohm | 0.077ohm | TO-220 | Through Hole | 10V | 117W | 3.5V | 117W | 3Pins | 150°C | - | CoolMOS P7 | - | |||||
Each | 1+ $10.510 10+ $9.980 25+ $9.460 50+ $8.910 100+ $8.770 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 30A | 0.077ohm | 0.077ohm | TO-247 | Through Hole | 10V | 208W | 4V | 208W | 3Pins | 150°C | - | SUPERFET III | - | |||||
Each | 1+ $0.912 10+ $0.912 25+ $0.912 50+ $0.912 100+ $0.912 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 17A | 0.077ohm | 0.077ohm | TO-220FP | Through Hole | 10V | 48W | 4V | 48W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $5.680 10+ $4.340 25+ $2.990 50+ $2.940 100+ $2.870 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 31A | 0.077ohm | 0.077ohm | TO-247 | Through Hole | 10V | 117W | 3.5V | 117W | 3Pins | 150°C | - | CoolMOS P7 | - | |||||
Each | 1+ $6.980 10+ $3.900 25+ $3.880 50+ $3.870 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 31A | 0.077ohm | 0.077ohm | TO-220FP | Through Hole | 10V | 29W | 3.5V | 29W | 3Pins | 150°C | - | CoolMOS P7 | - | |||||
1+ $1.420 10+ $1.300 25+ $1.220 50+ $1.150 100+ $1.070 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 60V | 11A | 0.077ohm | 0.077ohm | TO-252AA | Surface Mount | 10V | 38W | 3V | 38W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.460 10+ $1.710 25+ $1.550 50+ $1.370 100+ $1.190 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 200V | 15.2A | 0.077ohm | 0.09ohm | TSDSON | Surface Mount | 10V | 62.5W | 3V | 62.5W | 8Pins | 150°C | - | - | - | |||||
1+ $0.109 10+ $0.109 25+ $0.109 50+ $0.109 100+ $0.109 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 30V | 1.9A | 0.077ohm | 0.12ohm | SOT-23 | Surface Mount | 10V | 830mW | 1.5V | 830mW | 3Pins | 150°C | - | - | - | ||||||
500+ $2.570 | Min: 800 / Mult: 800 Min: 800 / Mult: 800 | N Channel | N Channel | 100V | 28A | 0.077ohm | 0.077ohm | TO-263 (D2PAK) | Surface Mount | 10V | 150W | 2V | 150W | 3Pins | 175°C | - | - | - | ||||||
500+ $2.570 | Min: 800 / Mult: 800 Min: 800 / Mult: 800 | N Channel | N Channel | 100V | 28A | 0.077ohm | 0.077ohm | TO-263 (D2PAK) | Surface Mount | 10V | 150W | 2V | 150W | 3Pins | 175°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.920 10+ $1.910 25+ $1.710 50+ $1.520 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 200V | 15.2A | 0.077ohm | 0.09ohm | TDSON | Surface Mount | 10V | 62.5W | 3V | 62.5W | 8Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.190 1000+ $2.060 2000+ $1.950 4000+ $1.760 6000+ $1.700 More Pricing... | Min: 800 / Mult: 800 | N Channel | N Channel | 100V | 28A | 0.077ohm | 0.077ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3.7W | 4V | 3.7W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | N Channel | N Channel | 100V | 3.6A | 0.077ohm | 0.077ohm | SOT-223 | Surface Mount | 10V | 1.3W | 2.6V | 1.3W | 4Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.610 10+ $4.650 25+ $4.200 50+ $3.760 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 250V | 33A | 0.077ohm | 0.105ohm | TO-263 (D2PAK) | Surface Mount | 10V | 211W | 5V | 211W | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | |||||
1+ $5.470 10+ $4.210 25+ $4.040 50+ $3.640 100+ $3.220 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 600V | 31A | 0.077ohm | 0.099ohm | TO-263 (D2PAK) | Surface Mount | 10V | 117W | 3.5V | 117W | 3Pins | 150°C | - | CoolMOS P7 | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $2.190 1000+ $2.060 2000+ $1.950 4000+ $1.760 6000+ $1.700 More Pricing... | Min: 800 / Mult: 800 | N Channel | N Channel | 100V | 28A | 0.077ohm | 0.077ohm | TO-263 (D2PAK) | Surface Mount | 10V | 3.7W | 4V | 3.7W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $7.170 10+ $7.020 25+ $4.170 50+ $4.010 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 31A | 0.077ohm | 0.077ohm | TO-247 | Through Hole | 10V | 117W | 3.5V | 117W | 4Pins | 150°C | - | CoolMOS P7 | - | |||||
Each | 1+ $8.500 10+ $7.870 25+ $7.250 50+ $6.910 100+ $6.650 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 30A | 0.077ohm | 0.095ohm | TO-220 | Through Hole | 10V | 208W | 4V | 208W | 3Pins | 150°C | - | SUPERFET III FAST | - |