Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.950 10+ $16.660 25+ $14.750 60+ $13.390 120+ $12.150 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 1.5kV | 2.5A | 9ohm | 9ohm | TO-3P | Through Hole | 15V | 100W | 4V | 100W | 3Pins | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $0.951 25+ $0.889 50+ $0.826 100+ $0.764 More Pricing... | Min: 5 / Mult: 5 | P Channel | P Channel | 45V | 90mA | 9ohm | 14ohm | SOT-23 | Surface Mount | 10V | 330mW | 3.5V | 330mW | 3Pins | 150°C | |||||
Each | 1+ $17.050 10+ $16.270 25+ $15.770 50+ $15.070 100+ $14.990 | Min: 1 / Mult: 1 | N Channel | N Channel | 1.5kV | 2A | 9ohm | 12ohm | TO-3PF | Through Hole | 15V | 50W | 4V | 50W | 3Pins | 150°C | |||||
1+ $0.209 10+ $0.209 25+ $0.209 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 100V | 120mA | 9ohm | 12ohm | SOT-23 | Surface Mount | 10V | 360mW | 3.5V | 360mW | 3Pins | 150°C |