Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.751 10+ $0.618 100+ $0.420 500+ $0.302 | Min: 5 / Mult: 5 | P Channel | P Channel | 20V | 5.3A | 0.03ohm | 0.03ohm | SOT-23 | Surface Mount | 4.5V | 980mW | 700mV | 980mW | 3Pins | 150°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.040 25+ $0.943 50+ $0.854 100+ $0.765 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 4.2A | 0.054ohm | 0.054ohm | PowerDI 3333 | Surface Mount | 10V | 980mW | 2V | 980mW | 8Pins | 150°C |