Single MOSFETs:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.960 10+ $17.870 25+ $14.400 50+ $14.310 100+ $14.210 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 69A | 0.024ohm | 0.024ohm | TO-247 | Through Hole | 10V | 305W | 4V | 305W | 3Pins | 150°C | - | CoolMOS CFD7 | - | |||||
Each | 1+ $6.970 10+ $6.550 | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 30A | 0.125ohm | 0.14ohm | TO-247G | Through Hole | 10V | 305W | 4V | 305W | 3Pins | 150°C | - | R6xxxENx | - | |||||
Each | 1+ $18.460 10+ $18.200 25+ $13.650 50+ $13.250 100+ $12.890 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 63A | 0.029ohm | 0.029ohm | TO-247 | Through Hole | 10V | 305W | 4V | 305W | 3Pins | 150°C | AEC-Q101 | CoolMOS CFD7A SJ | AEC-Q101 | |||||
Each | 1+ $8.160 10+ $7.720 25+ $7.350 50+ $7.040 100+ $6.790 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 30A | 0.125ohm | 0.14ohm | TO-247G | Through Hole | 10V | 305W | 5V | 305W | 3Pins | 150°C | - | R6xxxKNx | - | |||||
Each | 1+ $13.670 10+ $12.180 25+ $10.710 50+ $9.220 100+ $8.530 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 600V | 30A | 0.115ohm | 0.13ohm | TO-247 | Through Hole | 10V | 305W | 4V | 305W | 3Pins | 150°C | - | - | - | |||||
1+ $13.420 10+ $9.480 25+ $9.210 50+ $8.940 100+ $8.660 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | N Channel | N Channel | 650V | 49A | 0.0425ohm | 0.0425ohm | H-PSOF | Surface Mount | 10V | 305W | 4V | 305W | 8Pins | 150°C | - | SUPERFET III | - | ||||||
Each | 1+ $20.950 10+ $19.140 25+ $15.060 50+ $14.590 100+ $14.560 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 69A | 0.024ohm | 0.024ohm | TO-247 | Through Hole | 10V | 305W | 4V | 305W | 4Pins | 150°C | - | CoolMOS CFD7 | - |