Single MOSFETs:
16 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.940 10+ $1.770 25+ $1.600 50+ $1.550 100+ $1.480 | Min: 1 / Mult: 1 | N Channel | N Channel | 40V | 700mA | 0.6ohm | 0.6ohm | TO-92 | Through Hole | 10V | 740mW | 1.6V | 740mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $1.260 10+ $1.160 25+ $1.060 50+ $1.010 100+ $0.960 | Min: 1 / Mult: 1 | N Channel | N Channel | 450V | 136mA | 20ohm | 20ohm | TO-92 | Through Hole | 0V | 740mW | - | 740mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.727 10+ $0.727 25+ $0.676 50+ $0.676 100+ $0.631 | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 30mA | 850ohm | 1000ohm | TO-92 | Through Hole | 0V | 740mW | - | 740mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.763 10+ $0.695 25+ $0.695 50+ $0.695 100+ $0.643 | Min: 1 / Mult: 1 | P Channel | P Channel | 40V | 175mA | 6ohm | 6ohm | TO-92 | Through Hole | 10V | 740mW | 2V | 740mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $1.800 10+ $1.650 25+ $1.650 50+ $1.650 100+ $1.530 | Min: 1 / Mult: 1 | - | P Channel | 30V | 650mA | - | 0.6ohm | TO-92 | Through Hole | 10V | - | 3.5V | 740mW | 3Pins | 150°C | - | - | - | |||||
1+ $0.625 10+ $0.412 25+ $0.367 50+ $0.324 100+ $0.280 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 20V | 4.6A | 0.027ohm | 0.035ohm | SOT-23 | Surface Mount | 10V | 740mW | 600mV | 740mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+ $1.050 10+ $0.946 25+ $0.848 50+ $0.814 100+ $0.779 | Min: 1 / Mult: 1 | N Channel | N Channel | 250V | 215mA | 7ohm | 7ohm | TO-92 | Through Hole | 10V | 740mW | 2V | 740mW | 3Pins | 150°C | - | TN5325 | - | |||||
87X8681 RoHS | Each | 1+ $1.050 10+ $1.040 25+ $0.904 50+ $0.869 100+ $0.834 | Min: 1 / Mult: 1 | N Channel | N Channel | 300V | 175mA | 12ohm | 12ohm | TO-92 | Through Hole | 0V | 740mW | - | 740mW | 3Pins | 150°C | - | - | - | ||||
Each | 1+ $1.940 10+ $1.770 25+ $1.600 50+ $1.550 100+ $1.480 | Min: 1 / Mult: 1 | N Channel | N Channel | 40V | 700mA | 0.6ohm | 0.6ohm | TO-92 | Through Hole | 10V | 740mW | 1.6V | 740mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $2.410 10+ $2.210 25+ $2.020 50+ $1.940 100+ $1.840 | Min: 1 / Mult: 1 | P Channel | P Channel | 40V | 430mA | 1.5ohm | 1.5ohm | TO-92 | Through Hole | 10V | 740mW | 2.4V | 740mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $3.580 10+ $3.270 25+ $2.960 50+ $2.830 100+ $2.690 | Min: 1 / Mult: 1 | P Channel | P Channel | 60V | 640mA | 0.75ohm | 0.75ohm | TO-92 | Through Hole | 10V | 740mW | 3.5V | 740mW | 3Pins | 150°C | - | VP2206 | - | |||||
Each | 1+ $0.946 10+ $0.862 25+ $0.779 50+ $0.751 100+ $0.723 | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 0.5A | 2.5ohm | 2.5ohm | TO-92 | Through Hole | 10V | 740mW | 2.4V | 740mW | 3Pins | 150°C | - | - | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.882 10+ $0.686 25+ $0.630 50+ $0.574 100+ $0.519 More Pricing... | Min: 5 / Mult: 5 | N Channel | N Channel | 30V | 2.5A | 0.054ohm | 0.054ohm | SOT-23 | Surface Mount | 10V | 740mW | 3V | 740mW | 3Pins | 150°C | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $0.896 25+ $0.805 50+ $0.714 100+ $0.623 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 8V | 2.7A | 0.035ohm | 0.035ohm | X1-WLB0808 | Surface Mount | 4.5V | 740mW | 700mV | 740mW | 4Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $0.901 25+ $0.822 50+ $0.741 100+ $0.662 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 20V | 6.6A | 0.019ohm | 0.019ohm | U-DFN1616 | Surface Mount | 4.5V | 740mW | 1V | 740mW | 6Pins | 150°C | - | - | - | |||||
86AK4764 RoHS | DIODES INC. | Each (Supplied on Full Reel) Full Reel | 3000+ $0.170 6000+ $0.164 12000+ $0.151 18000+ $0.146 30000+ $0.142 | Min: 3000 / Mult: 3000 | - | N Channel | 20V | 4.6A | - | 0.035ohm | SOT-23 | Surface Mount | 10V | - | 600mV | 740mW | 3Pins | 150°C | AEC-Q101 | - | - |