SuperFET II Series Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ $2.600 1000+ $2.390 2500+ $2.030 5000+ $1.990 | Min: 800 / Mult: 800 | N Channel | N Channel | 600V | 7.4A | 0.51ohm | 0.6ohm | TO-220 | Through Hole | 10V | 89W | 3.5V | 89W | 3Pins | 150°C | SuperFET II Series | |||||
Each | 1000+ $2.600 2500+ $2.210 5000+ $2.160 | Min: 1000 / Mult: 1000 | N Channel | N Channel | 800V | 6A | 1.05ohm | 1.3ohm | TO-220F | Through Hole | 10V | 24W | 4.5V | 24W | 3Pins | 150°C | SuperFET II Series | |||||