X2-Class Single MOSFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ $6.950 10+ $5.990 25+ $5.040 50+ $4.080 100+ $3.830 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 24A | 0.145ohm | 0.145ohm | TO-220 | Through Hole | 10V | 37W | 5V | 37W | 3Pins | 150°C | X2-Class | ||||
IXYS SEMICONDUCTOR | Each | 1+ $10.080 10+ $6.400 25+ $6.050 50+ $5.790 100+ $5.550 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 650V | 34A | 0.096ohm | 0.096ohm | TO-220 | Through Hole | 10V | 540W | 5V | 540W | 3Pins | 150°C | X2-Class | ||||