Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTZ630N28KOFHPSA1
Newark Part No.79AK5180
Product RangeTZ630N Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $718.430 |
Price for:Each
Minimum: 1
Multiple: 1
$718.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTZ630N28KOFHPSA1
Newark Part No.79AK5180
Product RangeTZ630N Series
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.8kV
Gate Trigger Current Max250mA
Average Forward Current630A
On State RMS Current1.5kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.8kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingPanel
Product RangeTZ630N Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
1.5kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
2.8kV
Average Forward Current
630A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
2.8kV
No. of Pins
4Pins
Product Range
TZ630N Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability