Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoBCR20RM-30LA#B00
Newark Part No.85AJ1646
Technical Datasheet
Peak Repetitive Off State Voltage1.5kV
On State RMS Current20A
Triac Case StyleTO-3P
Gate Trigger Voltage Max3V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current200A
Peak Gate Power5W
Holding Current Max-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.5kV
Triac Case Style
TO-3P
Gate Trigger Current Max (QI), Igt
50mA
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
20A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
200A
Holding Current Max
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability