Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUMB2NTN
Newark Part No.40P3398
Product RangeUMB2N Series
Technical Datasheet
Packaging Options
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.383 |
| 25+ | $0.335 |
| 50+ | $0.290 |
| 100+ | $0.242 |
| 250+ | $0.212 |
| 500+ | $0.181 |
| 1000+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMB2NTN
Newark Part No.40P3398
Product RangeUMB2N Series
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R147kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
No. of Pins6Pins
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min68hFE
Product RangeUMB2N Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The UMB2NTN is a dual PNP complex digital Bipolar Transistor Array with bias resistors enables the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing inner circuit of the input. They also have the advantage of completely eliminating parasitic effects. It is suitable for inverter circuit, interface circuit, driver circuit applications.
- Built-in biasing resistors (R1 = R2 = 47kΩ)
- Only the ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Motor Drive & Control, Communications & Networking, Industrial, Power Management
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
47kohm
Transistor Case Style
SOT-363
No. of Pins
6Pins
Power Dissipation
150mW
DC Current Gain hFE Min
68hFE
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
6 Pin
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
UMB2N Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for UMB2NTN
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability