New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Wide-Band Gap Devices
                                                                                                  4. Gallium Nitride (GaN) FETs
                                                                                                  Print Page

                                                                                                  MRF24G300HS-2450

                                                                                                  RF FET, 125V, 2.4GHZ-2.5GHZ, NI-780S-4 ROHS COMPLIANT: YES

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MRF24G300HS-2450
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMRF24G300HS-2450
                                                                                                  Newark Part No.42AH1886
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,548.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,548.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMRF24G300HS-2450
                                                                                                  Newark Part No.42AH1886
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds125V
                                                                                                  Continuous Drain Current Id-
                                                                                                  Drain Source On State Resistance-
                                                                                                  Typical Gate Charge-
                                                                                                  Power Dissipation Pd300W
                                                                                                  Operating Frequency Min2.4GHz
                                                                                                  Transistor Case StyleNI-780S
                                                                                                  Operating Frequency Max2.5GHz
                                                                                                  Transistor MountingSurface Mount
                                                                                                  No. of Pins4Pins
                                                                                                  RF Transistor CaseNI-780S
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  Operating Temperature Max150°C
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Drain Source Voltage Vds

                                                                                                  125V

                                                                                                  Drain Source On State Resistance

                                                                                                  -

                                                                                                  Power Dissipation Pd

                                                                                                  300W

                                                                                                  Transistor Case Style

                                                                                                  NI-780S

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  RF Transistor Case

                                                                                                  NI-780S

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  -

                                                                                                  Typical Gate Charge

                                                                                                  -

                                                                                                  Operating Frequency Min

                                                                                                  2.4GHz

                                                                                                  Operating Frequency Max

                                                                                                  2.5GHz

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate