23A Silicon Carbide (SiC) MOSFETs & Modules:
6 Products FoundFind a huge range of 23A Silicon Carbide (SiC) MOSFETs & Modules at Newark Electronics Canada. We stock a wide range of Silicon Carbide (SiC) MOSFETs & Modules, such as 30A, 60A, 31A & 40A Silicon Carbide (SiC) MOSFETs & Modules from the worlds top manufacturers including: Infineon, Onsemi, Wolfspeed & Rohm
View
Buyer
Engineer
Manufacturer
MOSFET Module Configuration
Transistor Polarity
Channel Type
Continuous Drain Current Id
Drain Source Voltage Vds
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
No. of Pins
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation Pd
Power Dissipation
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.260 5+ $76.160 10+ $73.980 25+ $72.880 50+ $71.810 More Pricing... | DualPack | - | Dual N Channel | 23A | 1.2kV | - | 0.08ohm | Module | 22Pins | 20V | 2V | - | 69W | 175°C | EliteSiC Series | ||||||
Each | 1+ $97.290 5+ $91.100 10+ $84.910 | DualPack | - | Dual N Channel | 23A | 1.2kV | - | 0.08ohm | Module | 22Pins | 20V | 2V | - | 69W | 175°C | EliteSiC Series | ||||||
97AK2420 RoHS | Each | 1+ $11.720 10+ $7.680 25+ $7.380 50+ $7.110 100+ $6.820 | Single | - | N Channel | 23A | 750V | - | 0.083ohm | TO-247 | 4Pins | 20V | 5.6V | - | 113W | 175°C | CoolSiC Gen 1 Series | |||||
97AK2010 RoHS | Each | 1+ $12.040 10+ $8.500 25+ $8.160 50+ $7.840 100+ $7.510 More Pricing... | Single | - | N Channel | 23A | 750V | - | 0.083ohm | TO-247 | 4Pins | 20V | 5.6V | - | 113W | 175°C | CoolSiC Gen 1 Series | |||||
Each | 1+ $12.260 | Single | N Channel | N Channel | 23A | 900V | 0.12ohm | 0.12ohm | TO-247 | 3Pins | 15V | 2.1V | 97W | 97W | 150°C | C2M | ||||||
Each | 1+ $15.540 10+ $15.060 25+ $14.860 50+ $14.700 100+ $14.500 | Single | N Channel | N Channel | 23A | 1.2kV | 0.105ohm | 0.105ohm | TO-263 (D2PAK) | 7Pins | 18V | 5.6V | 125W | 125W | 175°C | - | ||||||