Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7297
Newark Part No.13T9589
Product RangeBridge Amplifier
Your Part Number
178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 10+ | $4.800 |
| 25+ | $4.450 |
| 50+ | $4.240 |
| 100+ | $3.990 |
| 250+ | $3.800 |
| 500+ | $3.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7297
Newark Part No.13T9589
Product RangeBridge Amplifier
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range6.5V to 18V
Supply Voltage Range6.5V to 18V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeBridge Amplifier
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power15W
Output Power (VA)15W
Product Overview
TDA7297 is a 15W + 15W dual bridge amplifier specially designed for TV and portable radio applications.
- Supply voltage range from 6.5V to 18V
- Standby and mute function, quiescent current is 50mA typical
- Short-circuit protection, thermal overload protection
- Output offset voltage is 120mV maximum at (Tamb = 25°C)
- Total harmonic distortion is 0.1% typical at (Tamb = 25°C)
- Supply voltage rejection is 56dB typical at (f = 100Hz VR = 0.5V)
- Total output noise voltage is 220µV typical at (f = 20Hz to 20Khz)
- Closed loop voltage gain is 32dB typical at (Tamb = 25°C)
- Operating temperature range from 0°C to 70°C
- MW 15L package
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
6.5V to 18V
No. of Pins
15Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
Bridge Amplifier
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
15W
Audio Amplifier Type
AB
Supply Voltage Range
6.5V to 18V
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
2 Channel
Output Power (VA)
15W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability