Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA214AIDCKR
Newark Part No.
Re-Reel28AH2639
Cut Tape28AH2639
Product RangeINA21x
Your Part Number
2,772 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.966 |
| 25+ | $0.871 |
| 50+ | $0.819 |
| 100+ | $0.766 |
| 250+ | $0.716 |
| 500+ | $0.686 |
| 1000+ | $0.662 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA214AIDCKR
Newark Part No.
Re-Reel28AH2639
Cut Tape28AH2639
Product RangeINA21x
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product30kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR140dB
Gain100 V/V
IC MountingSurface Mount
Product RangeINA21x
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage60µV
No. of Amplifiers1 Amplifier
Input Bias Current35µA
Amplifier Case StyleSC-70
Bandwidth30kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
30kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
100 V/V
Product Range
INA21x
MSL
MSL 2 - 1 year
Input Offset Voltage
60µV
Input Bias Current
35µA
Bandwidth
30kHz
Alternatives for INA214AIDCKR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability