Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8222HBCPZ-R7
Newark Part No.80AK8709
Product RangeAD8222 Series
Your Part Number
810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.750 |
| 10+ | $21.310 |
| 25+ | $19.950 |
| 50+ | $19.580 |
| 100+ | $19.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8222HBCPZ-R7
Newark Part No.80AK8709
Product RangeAD8222 Series
No. of Channels2Channels
Input Offset Voltage60µV
Slew Rate Typ2.5V/µs
Gain Bandwidth Product1.2MHz
Supply Voltage Range± 2.3V to ± 18V
Supply Voltage Range± 2.3V to ± 18V
IC Case / PackageLFCSP
No. of Pins16Pins
CMRR140dB
Instrumentation Amplifier TypeGeneral Purpose, High Performance, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAD8222 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers2 Amplifier
Slew Rate2.5V/µs
Bandwidth1.2MHz
Amplifier Case StyleLFCSP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2.5V/µs
Supply Voltage Range
± 2.3V to ± 18V
IC Case / Package
LFCSP
CMRR
140dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
2.5V/µs
Amplifier Case Style
LFCSP
Input Offset Voltage
60µV
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
± 2.3V to ± 18V
No. of Pins
16Pins
Instrumentation Amplifier Type
General Purpose, High Performance, Precision
Operating Temperature Min
-40°C
Product Range
AD8222 Series
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
2 Amplifier
Bandwidth
1.2MHz
Amplifier Output
Differential
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability