Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerHONEYWELL M&PS
Manufacturer Part NoHT1104
Newark Part No.16F5438
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range5V to 11V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage7mV
Input Bias Current10nA
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max225°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers4 Amplifier
Slew Rate1.4V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.4V/µs
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
7mV
IC Mounting
Through Hole
Operating Temperature Max
225°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
5V to 11V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
10nA
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1.4MHz
Slew Rate
1.4V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate