1700V/µs Operational Amplifiers - Op Amps:

2 Products Found
Find a huge range of 1700V/µs Operational Amplifiers - Op Amps at Newark Electronics Canada. We stock a wide range of Operational Amplifiers - Op Amps, such as 0.4V/µs, 10V/µs, 0.6V/µs & 1V/µs Operational Amplifiers - Op Amps from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
No. of Channels
Gain Bandwidth Product
Slew Rate Typ
Supply Voltage Range
IC Case / Package
No. of Pins
Amplifier Type
Input Offset Voltage
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K3240

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1Channels
200MHz
1700V/µs
5V to 10V
SOT-23
5Pins
Current Feedback
1.6mV
5µA
Surface Mount
-40°C
85°C
65T6013

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
1Channels
200MHz
1700V/µs
5V to 10V
SOT-23
5Pins
Current Feedback
1.6mV
5µA
Surface Mount
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON