Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,592.230 |
Product Information
Product Overview
HMC613LC4B is a successive detection log video amplifier (SDLVA) which operates from 0.1GHz to 20GHz. It provides a logging range of 59dB. This device offers typical fast rise/fall times of 4/18ns and a superior delay time of 14ns. This device log video output slope is typically 14mV/dB. Maximum recovery times are less than 30ns. It is widely used in applications such as EW, ELINT & IFM receivers, DF radar systems, ECM systems, broadband test & measurement, power measurement & control circuits, military & space applications etc.
- Output frequency flatness is ±1.5dB typical at (pin = -25dBm, TA = +25°C)
- Log linearity is ±1dB typical at (pin = -50dBm to +3dBm, TA = +25°C)
- Recovery time is 26ns typical at (TA = +25°C)
- Single positive supply is +3.3V
- Input return loss is 8dB typical at (TA = +25°C)
- Log video output rise time is 4ns typical at (TA = +25°C)
- Log video output fall time is 18ns typical at (TA = +25°C)
- Log video propagation delay is 14ns typ at (TA = +25°C)
- Supply current (Icc1) is 80mA typ at (TA = +25°C )
- Operating temperature is -40°C to +85°C, package style is 24-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Successive Detection Log Video Amplifier
-
-40°C
-
3.3V
24Pins
-
No SVHC (04-Feb-2026)
1Amplifiers
-
85°C
3.3V
LCC-EP
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate