Real Time Clocks:

10 Products Found
Real-Time Clock products offer a diverse range of real-time clock (RTC) solutions for networking and embedded applications. The primary function of RTC is to keep time and calendar data.We offer Real Time Clock (RTC) functions including Alarm RTC, Binary Counter, Real Time Calendar Clock (RTCC), Elapsed Time Recorder and Real Time Event Recorder. Use of a hardware RTC allows microcontrollers like the Raspberry Pi to be used without internet access and still provide services that use time stamps. For example, the DS1307 is a commonly available I2C based RTC module – so using the DS1307’s I2C protocol, which is supported by the Raspberry Pi, real time clock support can easily and cost-effectively be added.Another popular RTC module, also with I2C support, is the DS3231. The DS3231 is a low-cost, extremely accurate I²C real-time clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input, and maintains accurate timekeeping when mains power to the device is interrupted. Accuracy is ±2ppm from 0°C to +40°C, and ±3.5ppm from -40°C to +85°C.Apart from I2C, other interface types include 2 wire, 3 wire, 4 wire, Motorola Serial Peripheral Interface (SPI), Bytewide, Parallel, Multiplexed, and Phantom Clock.Operating temperatures range from -40°C minimum to +125°C maximum. Products are available to the AEC-Q100 Automotive Qualification Standard.
Show More
View
Buyer
Engineer
Manufacturer
Date Format
Clock Format
Clock IC Type
Supply Voltage Min
Supply Voltage Max
Clock IC Case Style
No. of Pins
IC Interface Type
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y1079

RoHS

Date/Lot Code

Each
1+
$17.200
10+
$15.880
28+
$15.880
56+
$14.750
112+
$14.740
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
78Y4773

RoHS

Each
1+
$22.560
10+
$19.990
28+
$17.420
56+
$16.600
112+
$15.980
More Pricing...
Min: 1 / Mult: 1
YYYY:MM:DD:Hr:Min:Secs
12Hr / 24Hr
RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
73Y1080

RoHS

Date/Lot Code

Each
1+
$18.600
10+
$16.480
28+
$14.350
56+
$13.650
112+
$13.140
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
73Y1384

RoHS

Date/Lot Code

Each
1+
$39.240
5+
$36.460
10+
$33.680
28+
$30.920
56+
$29.570
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
73Y1077

RoHS

Date/Lot Code

Each
1+
$24.320
10+
$21.560
28+
$18.820
56+
$17.940
112+
$17.270
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
2.97V
3.63V
EDIP
24Pins
Multiplexed
-40°C
85°C
73Y1334

RoHS

Date/Lot Code

Each
1+
$25.470
5+
$23.510
10+
$23.510
28+
$23.510
56+
$21.830
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
73Y1078

RoHS

Each
1+
$3.610
10+
$3.610
28+
$3.610
56+
$3.610
112+
$3.610
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
-40°C
85°C
73Y1328

RoHS

Each
1+
$2.010
10+
$2.010
25+
$2.010
50+
$2.010
124+
$2.010
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year; Century
HH:MM:SS
Alarm RTC
2.7V
3.7V
TSSOP
24Pins
Multiplexed
-40°C
85°C
73Y1192

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$14.970
25+
$14.570
78+
$13.720
117+
$13.320
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
PLCC
28Pins
Multiplexed
-40°C
85°C
73Y1388

RoHS

Each
1+
$47.310
5+
$44.040
10+
$40.770
28+
$37.510
56+
$35.920
More Pricing...
Min: 1 / Mult: 1
Day; Date; Month; Year
HH:MM:SS
Alarm RTC
4.5V
5.5V
EDIP
24Pins
Multiplexed
0°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON