New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Clock & Timing
                                                                                                  4. Clock Buffers
                                                                                                  Print Page

                                                                                                  MC100LVEP111FAG

                                                                                                  Clock Driver, 3 GHz, 2.375V-3.8V supply, 10 Outputs, LQFP-32

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI MC100LVEP111FAG
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMC100LVEP111FAG
                                                                                                  Newark Part No.98H0648
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  250+$7.820
                                                                                                  500+$7.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 250
                                                                                                  Multiple: 250
                                                                                                  $1,955.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMC100LVEP111FAG
                                                                                                  Newark Part No.98H0648
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Clock IC TypeClock Driver
                                                                                                  Clock Buffer TypeClock Driver
                                                                                                  Supply Voltage Min2.375V
                                                                                                  Frequency3GHz
                                                                                                  Supply Voltage Max3.8V
                                                                                                  Input Frequency Max3GHz
                                                                                                  IC Case / PackageLQFP
                                                                                                  Input TypeECL/PECL/HSTL
                                                                                                  No. of Pins32Pins
                                                                                                  Clock IC Case StyleLQFP
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  No. of Outputs10Outputs
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MC100LVEP111FAG is a 2:1:10 low skew Differential Driver designed with clock distribution in mind, accepting two clock sources into an input multiplexer. The PECL input signals can be either differential or single-ended (if the VBB output is used). HSTL inputs can be used when the LVEP111 is operating under PECL conditions. The LVEP111 specifically guarantees low output-to-output skew. Optimal design, layout and processing minimize skew within a device and from device to device. To ensure tightest skew, both sides of differential outputs identically terminate into 50 even if only one output is being used. If an output pair is unused, both outputs may be left open (unterminated) without affecting skew. It can be operated from a positive VCC supply in PECL mode. This allows the LVEP111 to be used for high performance clock distribution in 3.3 or 2.5V systems. Single-ended CLK input operation is limited to a VCC≥3V in PECL mode or VEE -3V in NECL mode when using VBB.

                                                                                                  • <lt/>1ps RMS Jitter
                                                                                                  • VBB output contains temperature compensation
                                                                                                  • Open input default state
                                                                                                  • LVDS Input compatible
                                                                                                  • Fully compatible with MC100EP111
                                                                                                  • 430ps Typical propagation delay

                                                                                                  Applications

                                                                                                  Automation & Process Control, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Clock IC Type

                                                                                                  Clock Driver

                                                                                                  Supply Voltage Min

                                                                                                  2.375V

                                                                                                  Supply Voltage Max

                                                                                                  3.8V

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  10Outputs

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Clock Buffer Type

                                                                                                  Clock Driver

                                                                                                  Frequency

                                                                                                  3GHz

                                                                                                  Input Frequency Max

                                                                                                  3GHz

                                                                                                  Input Type

                                                                                                  ECL/PECL/HSTL

                                                                                                  Clock IC Case Style

                                                                                                  LQFP

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (4)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Simulation Model EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for MC100LVEP111FAG

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate