Product Information
Product Overview
The ISL12026IBZ is a Real-time Clock/Calendar with I²C Bus™ and EEPROM. The ISL12026 devices are micro power real time clocks with timing and crystal compensation, clock/calendar, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching and integrated 512x8-bit EEPROM configured in 16 bytes per page. The oscillator uses an external, low-cost 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic leap year correction.
- Tracks time in hours, minutes and seconds
- Tracks day of the week, day, month and year
- 3 Selectable frequency outputs
- Two non-volatile alarms
- Automatic backup to battery or supercap
- On-chip oscillator compensation
- 512 x 8-bit EEPROM
- High reliability
- 50 years Data retention
- <gt/>2,000,000 cycles per byte Endurance
- I²C interface - 400kHz data transfer rate
- 800nA Battery supply current
Applications
Metering, HVAC, Audio, Imaging, Video & Vision, Communications & Networking, Wireless, Automation & Process Control, Consumer Electronics, Industrial, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
I2C
Alarm RTC
2.7V
NSOIC
8Pins
-
-40°C
-
No SVHC (25-Jun-2025)
Day; Date; Month; Year
HH:MM:SS
5.5V
NSOIC
I2C
-
85°C
MSL 1 - Unlimited
Alternatives for ISL12026IBZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate