| Quantity | Price |
|---|---|
| 1+ | $42.300 |
| 5+ | $39.770 |
| 10+ | $37.240 |
| 25+ | $33.960 |
| 86+ | $33.160 |
| 129+ | $32.350 |
Product Information
Product Overview
The MAX19713ETN+ is a 10bit, 45Msps, full duplex analogue front-end in 56 pin TQFN package. It is optimized for high dynamic performance and ultralow power, the device integrates a dual 10bit, 45Msps receive (Rx) ADC, dual 10bit, 45Msps transmit (Tx) DAC & three fast-settling 12bit aux-DAC channels for ancillary RF front-end control and a 10bit, 333Ksps housekeeping aux-ADC. The typical operating power in FD mode is 91.8mW at a 45MHz clock frequency. The Rx ADC feature 54dB SINAD and 72.2dBc SFDR at 5.5MHz input frequency with a 45MHz clock frequency and the Tx DAC feature 70.3dBc SFDR at fOUT = 2.2MHz and fCLK = 45MHz. The Rx ADC and Tx DAC can be disabled independently to optimize power management. It is used in WiMAX CPEs, 801.11a/b/g WLAN and VoIP terminals.
- Analogue supply voltage range is 2.7V to 3.3V, digital I/O supply of 1.8V to 3.3V
- Operating temperature range from -40°C to 85°C
- Ultra low power, 91.8mW at fCLK = 45MHz, FD mode and 79.2mW at fCLK = 45MHz, Slow Rx mode
- 49.5mW at fCLK = 45MHz, slow Tx mode, low current standby and shutdown modes
- Programmable Tx DAC common-mode DC level and I/Q offset trim
- Excellent dynamic performance, SNR = 54.1dB at fIN = 5.5MHz (Rx ADC)
- Three 12bit, 1μs Aux-DACs, SFDR = 70.3dBc at fOUT = 2.2MHz (Tx DAC)
- Excellent gain/phase match, ±0.03° phase, ±0.02dB Gain (Rx ADC) at fIN = 5.5MHz
- Multiplexed parallel digital I/O, serial interface control
- Versatile power-control, shutdown, standby, idle, Tx/Rx disable
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10-Bit Full-Duplex Analog Front End
4Channels
2.7V
-40°C
TQFN-EP
56Pins
45MSPS
-
No SVHC (04-Feb-2026)
WiMAX CPEs, VoIP Terminals, Portable Communication Equipment
3 Wire, SPI
3.3V
85°C
TQFN-EP
10 bits
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate