New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog Front End ICs
                                                                                                  Print Page

                                                                                                  MAX19713ETN+

                                                                                                  AFE, 4CH, 10BIT, 3 WIRE/SERIAL/SPI, 3.3V

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX19713ETN+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX19713ETN+
                                                                                                  Newark Part No.73Y2830
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$42.300
                                                                                                  5+$39.770
                                                                                                  10+$37.240
                                                                                                  25+$33.960
                                                                                                  86+$33.160
                                                                                                  129+$32.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX19713ETN+
                                                                                                  Newark Part No.73Y2830
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AFE IC Type10-Bit Full-Duplex Analog Front End
                                                                                                  AFE IC ApplicationWiMAX CPEs, VoIP Terminals, Portable Communication Equipment
                                                                                                  No. of Channels4Channels
                                                                                                  IC Interface Type3 Wire, SPI
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.3V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC Case / PackageTQFN-EP
                                                                                                  IC Package TypeTQFN-EP
                                                                                                  No. of Pins56Pins
                                                                                                  Resolution10 bits
                                                                                                  Sampling Rate45MSPS
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MAX19713ETN+ is a 10bit, 45Msps, full duplex analogue front-end in 56 pin TQFN package. It is optimized for high dynamic performance and ultralow power, the device integrates a dual 10bit, 45Msps receive (Rx) ADC, dual 10bit, 45Msps transmit (Tx) DAC & three fast-settling 12bit aux-DAC channels for ancillary RF front-end control and a 10bit, 333Ksps housekeeping aux-ADC. The typical operating power in FD mode is 91.8mW at a 45MHz clock frequency. The Rx ADC feature 54dB SINAD and 72.2dBc SFDR at 5.5MHz input frequency with a 45MHz clock frequency and the Tx DAC feature 70.3dBc SFDR at fOUT = 2.2MHz and fCLK = 45MHz. The Rx ADC and Tx DAC can be disabled independently to optimize power management. It is used in WiMAX CPEs, 801.11a/b/g WLAN and VoIP terminals.

                                                                                                  • Analogue supply voltage range is 2.7V to 3.3V, digital I/O supply of 1.8V to 3.3V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Ultra low power, 91.8mW at fCLK = 45MHz, FD mode and 79.2mW at fCLK = 45MHz, Slow Rx mode
                                                                                                  • 49.5mW at fCLK = 45MHz, slow Tx mode, low current standby and shutdown modes
                                                                                                  • Programmable Tx DAC common-mode DC level and I/Q offset trim
                                                                                                  • Excellent dynamic performance, SNR = 54.1dB at fIN = 5.5MHz (Rx ADC)
                                                                                                  • Three 12bit, 1μs Aux-DACs, SFDR = 70.3dBc at fOUT = 2.2MHz (Tx DAC)
                                                                                                  • Excellent gain/phase match, ±0.03° phase, ±0.02dB Gain (Rx ADC) at fIN = 5.5MHz
                                                                                                  • Multiplexed parallel digital I/O, serial interface control
                                                                                                  • Versatile power-control, shutdown, standby, idle, Tx/Rx disable

                                                                                                  Applications

                                                                                                  Signal Processing, Industrial

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  AFE IC Type

                                                                                                  10-Bit Full-Duplex Analog Front End

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Case / Package

                                                                                                  TQFN-EP

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Sampling Rate

                                                                                                  45MSPS

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  AFE IC Application

                                                                                                  WiMAX CPEs, VoIP Terminals, Portable Communication Equipment

                                                                                                  IC Interface Type

                                                                                                  3 Wire, SPI

                                                                                                  Supply Voltage Max

                                                                                                  3.3V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  IC Package Type

                                                                                                  TQFN-EP

                                                                                                  Resolution

                                                                                                  10 bits

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code