Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No856
Newark Part No.46W0557
ADC ArchitectureSAR
Resolution10bit
Sampling Rate200kSPS
No. of Channels8Channels
Supply Voltage Type-
Input Channel TypePseudo Differential, Single Ended
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case Style-
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
Add 8 channels of 10-bit analog input to your microcontroller or microcomputer project.
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Supply Voltage Type
-
Interfaces
SPI
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
MSL
-
Resolution
10bit
No. of Channels
8Channels
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
-
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate