Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPL0102-100RUCR
Newark Part No.29AH8058
Product RangeDual 256-Tap Non-volatile Digital Pots
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPL0102-100RUCR
Newark Part No.29AH8058
Product RangeDual 256-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceI2C
Supply Voltage Min2.7V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 20%
IC Case / PackageQFN
No. of Pins14Pins
Potentiometer IC Case StyleQFN
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient± 130ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 256-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Dual
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
QFN
Potentiometer IC Case Style
QFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Dual 256-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
Control Interface
I2C
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
14Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 130ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate