Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA331
Newark Part No.58K1768
Technical Datasheet
Converter TypeVoltage to Frequency
Frequency100kHz
Supply Voltage Min4.5V
Full Scale Range1Hz to 100kHz
Linearity %0.01%
Supply Voltage Max40V
IC Case / PackageDIP
Supply Voltage Range4.5V to 40V
Digital IC CaseDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The KA331 is a Voltage to Frequency Converter provides the output pulse train at a frequency precisely proportional to the applied input voltage. The KA331 can operate at power supplies as low as 4.0V and be changed output frequency from 1Hz to 100kHz. It is ideally suited for use in simple low-cost circuit for analogue-to digital conversion, long term integration, linear frequency modulation or demodulation, frequency-to-voltage conversion and many other functions. This product is general usage and suitable for many different applications.
- Low power dissipation of 15mW at 5V
- Pulse output compatible with all logic forms
- 100dB at 10kHz Minimum wide dynamic range
Applications
Power Management
Technical Specifications
Converter Type
Voltage to Frequency
Supply Voltage Min
4.5V
Linearity %
0.01%
IC Case / Package
DIP
Digital IC Case
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Frequency
100kHz
Full Scale Range
1Hz to 100kHz
Supply Voltage Max
40V
Supply Voltage Range
4.5V to 40V
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate