Print Page
Packaging Options
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $10.870 |
| 25+ | $10.710 |
| 50+ | $10.540 |
| 100+ | $10.280 |
| 250+ | $9.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT4232HL-REEL
Newark Part No.80P4241
Product RangeFT
Technical Datasheet
Bridge TypeUSB to UART, MPSSE
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Interface Case StyleLQFP
IC Case / PackageLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFT
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FT4232HL-R is a quad high speed USB 2.0 (480Mb/s) to multipurpose UART/MPSSE IC in 64 pin LQFP package. This 5th generation of USB device features four UARTs. Two of these have an option to independently configure an MPSSE engine. This allows FT4232H to operate as two UART/bit-bang ports plus two MPSSE (Multi Protocol Synchronous Serial Engine) engines used to emulate JTAG, SPI, I2C, bit-bang or other synchronous serial modes.
- Entire USB protocol handled on the chip and no USB specific firmware programming required
- USB 2.0 high speed (480Mbits/s) and full speed (12Mbits/s) compatible
- Independent baud rate generators
- RS232/RS422/RS485 UART transfer data rate up to 12Mbaud
- Adjustable receive buffer timeout
- 3.3V single supply operating voltage range
- USB bulk data transfer mode (512byte packets in high speed mode)
- UART interface supports 7/8 bit data, 1/2 stop bits and odd/even/mark/space/no parity
- Low operating and USB suspend current
- Ambient operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Bridge Type
USB to UART, MPSSE
Supply Voltage Max
1.98V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
FT
MSL
MSL 3 - 168 hours
Supply Voltage Min
1.62V
Interface Case Style
LQFP
No. of Pins
64Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate