Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The NUD3112DMT1G is an Inductive Load Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.
- Provides a robust driver interface between DC relay coil and sensitive logic circuits
- Optimized to switch relays of 12V rail
- Capable of driving relay coils rated up to 6W at 12V
- Internal Zener eliminates the need of free-wheeling diode
- Internal Zener clamp routes induced current to ground for quieter systems operation
- Low VDS(ON) reduces system current drain
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Automotive
Technical Specifications
Supply Voltage Min
-
No. of Outputs
2Outputs
Output Current
400mA
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage Max
14V
Output Voltage
14V
Driver Case Style
SC-74
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability