RS232, RS485 Serial Communications RS232, RS485, RS422:
3 Products FoundFind a huge range of RS232, RS485 Serial Communications RS232, RS485, RS422 at Newark Electronics Canada. We stock a wide range of Serial Communications RS232, RS485, RS422, such as RS422, RS485, RS232, RS485 & RS232, RS422, RS485 Serial Communications RS232, RS485, RS422 from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
IC Type
Device Type
IC Interface Type
No. of Receivers
No. of Drivers
No. of Transmitters
Communication Mode
Data Rate Max
Supply Voltage Min
Driver Case Style
Supply Voltage Max
IC Case / Package
No. of Pins
No. of Nodes
ESD Protection
Fail Safe
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | RS232 / RS485 Transceiver | RS232 / RS485 Transceiver | RS232, RS485 | 2Receivers | 2Drivers | 2 | Half Duplex | 20Mbps | 4.5V | SSOP | 5.5V | SSOP | 20Pins | 32 | ±15 kV (HBM) | Open, Short | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | RS232 / RS422 / RS485 Transceiver | RS422 / RS485 Transceiver | RS232, RS485 | 2Receivers | 1Drivers | 2 | Half Duplex, Full Duplex | 20Mbps | 4.5V | SSOP | 5.5V | SSOP | 28Pins | 32 | ±15 kV (HBM) | Open, Short | -40°C | 85°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | RS232 / RS485 Transceiver | RS232 / RS485 Transceiver | RS232, RS485 | 2Receivers | 2Drivers | 2 | Half Duplex | 20Mbps | 4.5V | SSOP | 5.5V | SSOP | 20Pins | 32 | ±15 kV (HBM) | Open, Short | -40°C | 85°C |