8bit Specialized Interfaces:
2 Products FoundFind a huge range of 8bit Specialized Interfaces at Newark Electronics Canada. We stock a wide range of Specialized Interfaces, such as 8bit Specialized Interfaces from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
IC Interface Type
MCU Core Size
Operating Frequency Max
Supply Voltage Max
Program Memory Size
IC Case / Package
RAM Memory Size
Interface Case Style
CPU Speed
No. of Pins
No. of I/O's
Operating Temperature Min
MCU Case Style
Interfaces
Operating Temperature Max
Embedded Interface Type
MCU Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $25.340 5+ $23.940 10+ $22.520 25+ $21.120 50+ $21.030 More Pricing... | UART | 8bit | - | 3.3V | 2KB | VTQFP | 256Byte | VTQFP | - | 128Pins | 40I/O's | -40°C | VTQFP | LPC | 85°C | LPC | Computing Embedded Controllers | |||||
MICROCHIP | Each | 1+ $16.110 10+ $16.100 25+ $14.720 50+ $14.470 180+ $14.220 | UART | 8bit | 33MHz | 3.3V | 2KB | VTQFP | 256Byte | VTQFP | 33MHz | 128Pins | 40I/O's | -40°C | VTQFP | LPC | 85°C | LPC | Computing Embedded Controllers | |||||