New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  NET2272REV1A-LF

                                                                                                  USB Interface, USB Peripheral Controller, USB 2.0, 1.8 V, 5 V, TQFP, 64 Pins

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM NET2272REV1A-LF
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoNET2272REV1A-LF
                                                                                                  Newark Part No.08P1483
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoNET2272REV1A-LF
                                                                                                  Newark Part No.08P1483
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB TypePeripheral Controller
                                                                                                  USB IC TypeUSB Peripheral Controller
                                                                                                  USB StandardUSB 2.0
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max5V
                                                                                                  Interface Case StyleTQFP
                                                                                                  IC Case / PackageTQFP
                                                                                                  No. of Pins64Pins
                                                                                                  Data Rate480Mbps
                                                                                                  No. of Ports1Ports
                                                                                                  No. of Ports1 Port
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 2A - 4 weeks
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The NET2272REV1A-LF is a local bus to USB 2.0 high-speed Peripheral Controller for low power and high performance applications. The NET2272 is low power requirements (186mW active, 8.1μW standby) make it ideal for bus-powered or battery-powered applications. USB bus-powered devices are allowed to draw a maximum 500mA (according to the USB specification) of operating current from the PC through the USB cable. The NET2272 is low power makes this requirement easy to support. Furthermore, the NET2272 is variable I/O voltage (1.8 to 5V) makes it easy to connect to other low power components. The NET2272 features the highest sustained data transfer speeds on USB - up to 40MBps. An optional Split Bus mode allows for simultaneous DMA and CPU access to the NET2272. In this mode, the external DMA controller is connected to upper 8-bit of the data bus, while the local CPU is connect to the lower 8-bit of the data bus.

                                                                                                  • 8/16-bit Local bus connects gluelessly to most CPUs, DSPs and DMA controllers
                                                                                                  • High speed USB 2.0 peripheral port
                                                                                                  • High bandwidth isochronous support
                                                                                                  • Low power (186mW) requirements
                                                                                                  • Lowest standby power in its class (8.1μW)
                                                                                                  • Variable I/O voltage (1.8 to 5V)

                                                                                                  Applications

                                                                                                  Consumer Electronics, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  USB Type

                                                                                                  Peripheral Controller

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  Data Rate

                                                                                                  480Mbps

                                                                                                  No. of Ports

                                                                                                  1 Port

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  USB IC Type

                                                                                                  USB Peripheral Controller

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Interface Case Style

                                                                                                  TQFP

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  No. of Ports

                                                                                                  1Ports

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2A - 4 weeks

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate