USB Interfaces:
3 Products FoundView
Buyer
Engineer
Manufacturer
USB IC Type
USB Standard
Data Bus Width
Supply Voltage Min
Operating Frequency Max
MCU Core Size
Program Memory Size
Supply Voltage Max
Interface Case Style
RAM Memory Size
IC Case / Package
CPU Speed
No. of Pins
No. of I/O's
Data Rate
MCU Case Style
Interfaces
Operating Temperature Min
Embedded Interface Type
Operating Temperature Max
MCU Applications
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $40.120 5+ $38.490 10+ $37.090 25+ $35.820 50+ $34.680 More Pricing... | Min: 1 / Mult: 1 | USB Hub Controller | USB 3.0 | 32bit | 1.15V | - | - | - | 1.25V | - | - | BGA | - | 121Pins | - | 5Gbps | BGA | - | 0°C | I2C, I2S, SPI, UART | 70°C | USB Peripheral Controller | - | ||||
Each | 1+ $4.940 10+ $4.520 25+ $4.100 50+ $3.920 100+ $3.730 | Min: 1 / Mult: 1 | Flash Media Controller | USB 2.0 | - | 3V | 60MHz | 8bit | 64KB | 3.6V | QFN-EP | 14KB | QFN-EP | 60MHz | 36Pins | 8I/O's | - | QFN | USB | -40°C | USB | 85°C | USB Peripheral Controller | USB224x | |||||
INFINEON | Each | 1+ $31.450 5+ $28.330 10+ $25.200 25+ $23.650 50+ $22.550 More Pricing... | Min: 1 / Mult: 1 | USB Hub Controller | USB 2.0 | 32bit | 1.15V | - | - | - | 1.25V | - | - | BGA | - | 121Pins | - | 480Mbps | BGA | - | 0°C | I2C, I2S, SPI, UART | 70°C | USB Peripheral Controller | - |