Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.220 |
Product Information
Product Overview
XC7A35T-2CSG325C is a Xilinx Artix®-7 FPGA. This- Artix®-7 Family is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Mid speed grade (-2) with 0 to 85°C temperature range
- 33,280 logic cell
- Configurable Logic Blocks (CLBs): 5,200 slices, 400Kb max distributed RAM
- Block RAM blocks: 100 x 18Kb, 50 x36Kb and 1800Kb max
- 90 DSP48E1 slices, 5 CMTs, 1 PCIe, 4GTPs, 1 XADC block
- 5 total I/O banks, 250 max user I/O
- I/O voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 325 pin CSBGA package
Applications
Medical
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
SRAM based FPGA
CSBGA
2
28nm (HKMG)
0°C
Artix-7 XC7A35T Series
MSL 3 - 168 hours
MMCM, PLL
950mV
3.3V
150I/O's
33280Macrocells
628MHz
33280Logic Cells
325Pins
150I/O's
Surface Mount
85°C
-
No SVHC (15-Jan-2018)
1.05V
Artix-7
CSBGA
33280
2
1800Kbit
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate